You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 52cm 36V 4x 5.2Ah Li-Ion Cordless Lawn Mower Kit -
GP-CM 36/52 S LI BL (4X5,2AH)
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GP-CM 36/52 S LI BL (4X5,2AH)
- Order Code:
- SI20440
- Also Known As:
- GTIN UPC EAN: 4006825671667
- Technical Datasheet:
- GP-CM 36/52 S LI BL (4X5,2AH) Datasheet
Product Range Selector (Einhell - Power X-Change Lawn Mowers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 2x 18V battery required
- Double Twin Pack: 4 battery slots for double running time
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10-year motor warranty after registration
- Batteries can be used for other Power X-Change tools
- LED battery charge indicator on the guide bar
- ECO mode for longer running time
- 9-Level central cutting height adjustment (25mm - 80mm)
- Wheel drive with variable speed regulation
- Mulching function with mulching adapter
- 65 Litre grass catch bag with fill level indicator
- LED light on the engine head to illuminate the mowing area
- Fatigue-free working thanks to ergonomic handle area
- Height-adjustable, foldable handle with softgrip
- Highwheeler with large wheels that are gentle on the lawn
- Robust and durable steel deck
- Side ejector function
- Recommended for lawn areas up to 1200m²
Contents
Lawn Mower, 4x 5.2Ah Batteries & 2x Chargers
Product Information
- :
- Cordless
- :
- 52cm
- :
- Einhell - Power X-Change Lawn Mowers
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £583.28 (£699.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.