You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Fence Post Earth Auger - Bare Unit -
GP-EA 18/150 LI BL-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GP-EA 18/150 LI BL-SOLO
- Order Code:
- SI20437
- Also Known As:
- GTIN UPC EAN: 4006825659023
- Technical Datasheet:
- GP-EA 18/150 LI BL-SOLO Datasheet
Product Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Metal frame - maximum stability and torsional stiffness
- 3 different modes: anticlockwise, clockwise: ECO & HIGH POWER
- Earth auger (80cm length / 15cm diameter) included in delivery
- Durable and robust gearbox integrated in aluminium housing
- Double handle with softgrip for ergonomic working
- Recommended for perfect results: 2.5Ah battery and bigger
- Supplied without battery and charger (available separately)
- Max. Torque: 96 Nm
Footnotes
Product Information
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £141.64 (£169.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.