You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit - 

HYPRESSO 18/24-1

New
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit
HYPRESSO 18/24-1 - Power X-Change Hypresso 24 Bar 18V Li-Ion Cordless Pressure Washer - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
HYPRESSO 18/24-1
Order Code:
SI20741
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825672077
Technical Datasheet:
HYPRESSO 18/24-1   Datasheet
See all Technical Docs

Product Overview

The Einhell HYPRESSO 18/24-1 cordless pressure washer gun enables cable-free flexibility for cleaning and watering around the garden and terrace. The cordless pressure washer gun is a part of the Power X-Change family, where all batteries, tools and charging devices can be flexibly combined across the system. The cordless medium-pressure washer operates at a pressure of up to 24 bar and a flow rate of up to 240 litres of water per hour. The ECO mode means the battery life of the pressure washer can be extended at the touch of a button. The spray gun is equipped with a 4-way adjustable nozzle. It has narrow and wide jets, as well as a spray jet for watering and a rotating jet for cleaning stubborn dirt. The medium-pressure cleaning gun can not only be connected directly to the garden hose via its hose connection, but can also take in water from buckets, jerrycans or ponds thanks to the water filter and 5-metre suction hose. A bottle adapter is included to use water from standard PET bottles when on the go. The set also includes two extension lances, a foam spray bottle, which is ideal for washing the car, and a mesh bag to store the accessories. In addition, a water splash guard, which simply pulls over the Power X-Change battery to provide additional protection against splashes and moisture, is included. The HYPRESSO 18/24-1 cordless pressure washer gun comes without a battery or charging device. These are available separately.
  • Member of the Power X-Change family, 1 x 18V battery required
  • Lightweight, easy-to-handle, and compact for convenient cleaning
  • Quick cleaning of lightly soiled surfaces
  • Multifunctional nozzle with 4-position adjustable spray jet
  • Wide range of applications, e.g. for irrigation and cleaning
  • Integrated rotary nozzle for thorough cleaning
  • ECO mode for longer battery life
  • Comfortable handling thanks to ergonomic design with Softgrip inserts
  • Includes 2x spray lance extensions
  • Foam spray bottle for the utilising cleaning agents
  • 5m Suction hose for extracting water from buckets, lakes, ponds etc.
  • Includes water filter to protect the pump
  • Includes mesh bag for storing extensive accessories
  • Includes bottle adapter for use with PET bottles
  • Includes protective cover for battery
  • Delivered without battery and charging device (available separately)

Contents

Pressure Washer, 2x Extension Lances, 5m Suction Hose, Water Filter, Adjustable Spray Nozzle, Foam Spray Bottle, Net Storage Bag & Battery Protector

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
18V

:
-

:
24bar

:
24bar

:
4l/min

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825672077

11 In stock Need more?

???PF_PDP_RSP_SUP???

£89.95 ( £107.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £89.95 (£107.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --