You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mitre Saw Stand -
MSS 1610
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- MSS 1610
- Order Code:
- TL21180
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825637496
- Technical Datasheet:
- MSS 1610 Datasheet
Product Overview
- Sturdy, high-grade Aluminium structure
- Ergonomic, lever-operated quick fasteners for fixing the legs
- Quick-release mechanism for the pull-out workpiece supports
- Handy boxes in the frame where small parts can be stored
- Height-adjustable foot for adjustment on uneven ground
- Practical workpiece trays on the legs for rapid access
- Easy-running wheels on the supports on both sides
- Extensions allow larger units to be assembled
- High and convenient working height (84.5cm upper edge of carrier)
- Max Load: 100kg
- Mounting Nut Size: 8mm
Product Information
- :
- 1610mm
- :
- 700mm
- :
- 845mm
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.95 (£89.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.