You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Cordless Patio & Artificial Grass Surface Cleaning Brush - Bare Unit -
PICOBELLA
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- PICOBELLA
- Order Code:
- SI20509
- Also Known As:
- GTIN UPC EAN: 4006825645767
- Technical Datasheet:
- PICOBELLA Datasheet
Product Range Selector (Einhell - Picobella)
See all from this product rangeProduct Overview
- Member of the Power X-Change family
- Multifunctional: Cleaning of stone, wood, artificial turf & edges
- Only one working step thanks integrated garden hose connection
- Economical use of water by manually regulation possibility
- Brush change without tools at the push of a button
- Special side brush for cleaning right to the wall and into edges
- Extra wide rotating brush for fast cleaning results
- Max. results thanks flexible forward-/reverse running of brush
- Height adjustable aluminium tube enables back-friendly work
- Steplessly adjustable speed control for additional flexibility
- Surrounding protection cover as perfect splash guard
- Additional handle with integrated garden hose routing
- Brush Medium for stone cleaning included in delivery
- Ergonomic main handle with softgrip
- Brush diameter: 115mm
- Brush width: 215mm
- Idle speed max: 1400 min^-1
Contents
Picobella Surface Brush & Medium Brush (For Cleaning Smooth Unsealed Stone Surfaces)
Footnotes
Product Information
- :
- Electric
- :
- 115mm
- :
- Einhell - Picobella
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £93.53 (£112.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.