You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change In Car Power Tool Battery Charger -
POWER X-CAR CHARGER 3A
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- POWER X-CAR CHARGER 3A
- Order Code:
- TL24394
- Product Range
- Einhell - Battery Chargers
- Also Known As:
- GTIN UPC EAN: 4006825655377
- Technical Datasheet:
- POWER X-CAR CHARGER 3A Datasheet
Product Range Selector (Einhell - Battery Chargers)
See all from this product rangeProduct Overview
- Universal usability for all Power X-Change rechargeable batteries
- Saving money, protecting the environment, and flexibility in the home and garden
- Independence from the power socket: 12V-socket enables charging
- In the car and caravan, e.g. when camping in the forest or on the beach
- 2-Stage protection electronics for car battery via control lights
- ensures that the car can be started at any time
- Suspension eyelets enable wall mounting in the car and caravan
- Short charging times using 3A fast charging technology
- Permanent battery monitoring for optimum charging
- Refresh mode allows deeply discharged batteries to be reactivated
- Maximum safety due to intelligent charge management
- Current information on 7-stage status LED display
Product Information
- :
- In - Car
- :
- Li-Ion
- :
- 12V
- :
- -
- :
- -
- :
- -
- :
- Einhell - Battery Chargers
- :
- Car Lighter
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.95 (£41.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.