You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Power Tool Battery Twin Charger -
PX TWIN CHARGER
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- PX TWIN CHARGER
- Order Code:
- TL20419
- Product Range
- Einhell - Battery Chargers
- Also Known As:
- GTIN UPC EAN: 4006825629729
- Technical Datasheet:
- PX TWIN CHARGER Datasheet
Product Range Selector (Einhell - Battery Chargers)
See all from this product rangeProduct Overview
- Universal usability for all Power X-Change rechargeable batteries
- Ready for action more quickly thanks to parallel charging: 2x 18V
- Longer battery life thanks to situation-specific charging cycles
- Maximum safety due to intelligent charge management
- Permanent battery monitoring for optimum charging
- Up-to-the-moment information thanks to 6-stage charging system
- User-friendly wall-mounting thanks to integrated suspension eyelets
Product Information
- :
- Fast
- :
- Li-Ion
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- Einhell - Battery Chargers
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £33.32 (£39.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.