You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit - 

RASARRO 36/34 (2X3,0AH)

New
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit
RASARRO 36/34 (2X3,0AH) - Power X-Change Rasarro 34cm Twin 18V / 36V 2x 3Ah Li-Ion Cordless Lawn Mower Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
RASARRO 36/34 (2X3,0AH)
Order Code:
SI20812
Also Known As:
GTIN UPC EAN: 4006825668605
See all Technical Docs

Product Overview

The Einhell cordless lawn mower RASARRO 36/34 (2x3.0 Ah) is a powerful device for wireless home garden maintenance. The mower is part of the flexibly combinable Power X-Change family and is powered by two 18V batteries using 36V twin pack technology. The five stage central cutting height adjustment (25–65 mm) allows individual adjustment of the cutting height. The 30L collection basket is fitted with a fill level indicator. The mower has a cutting width of 34cm and has a height-adjustable, foldable guide bar. The cordless lawn mower is recommended for areas up to 300m².
  • TWIN-PACK technology: 2x 18 V Power X-Change batteries – more power
  • 5-stage central cutting height adjustment (25–65 mm)
  • Ergonomically shaped handle area for fatigue-free working
  • Individually height-adjustable guide bar
  • Convenient storage thanks to foldable guide bar
  • Sturdy and lightweight aluminium guide rail
  • 30L Grass collection basket with fill level indicator
  • Integrated carrying handle for easy transport
  • Recommended for lawns up to 300m²
  • Supplied with 2x 3.0Ah Plus PXC batteries and 2x chargers

Contents

Lawn Mower, 2x 3.0Ah Plus PXC Batteries & 2x Chargers

Product Information


:
Cordless

:
34cm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825668605

3 In stock Need more?

???PF_PDP_RSP_SUP???

£172.45 ( £206.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £172.45 (£206.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --