You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3" (76mm) 800W Belt Sander 230V - 

TC-BS 8038

TC-BS 8038 - 3" (76mm) 800W Belt Sander 230V
TC-BS 8038 - 3" (76mm) 800W Belt Sander 230V
TC-BS 8038 - 3" (76mm) 800W Belt Sander 230V
TC-BS 8038 - 3" (76mm) 800W Belt Sander 230V
TC-BS 8038 - 3" (76mm) 800W Belt Sander 230V
TC-BS 8038 - 3" (76mm) 800W Belt Sander 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-BS 8038
Order Code:
TL19236
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825598360
Technical Datasheet:
TC-BS 8038   Datasheet
See all Technical Docs

Product Overview

The Einhell belt sander TC-BS 8038 is an 800W sander with a high rate of material removal. The simple, fast belt change facility takes the fuss out of using the tool. To enable an immediate start on a project, a grinding/sanding belt is included in the scope of delivery. The precision adjustment facility ensures precision belt positioning and optimum grinding/sanding results. An additional handle ensures comfortable handling and enables precise guidance of the grinder/sander over the wood. The additional ceramic guard offers protection in case the belt position is not set correctly. The integrated dust extractor and dust bag ensures a clean workplace despite the grinding/sanding job.
  • Perfect for rapid sanding of large flat surfaces and shaping wood
  • Electronic speed control
  • 800W Motor
  • Sanding belt Size: 76mm x 533mm
  • Sanding area: 76mm x 142mm
  • Easy and quick sanding belt change
  • Exact belt position with precision adjustment
  • Supplied with sanding belt and dust collecting bag

Product Information


:
Belt

:
800W

:
230V

:
-

:
-

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825598360

6 In stock Need more?

???PF_PDP_RSP_SUP???

£45.74 ( £54.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £45.74 (£54.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --