You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Worklight - Bare Unit -
TC-CL 18/1800 LI - SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-CL 18/1800 LI - SOLO
- Order Code:
- TL22277
- Also Known As:
- GTIN UPC EAN: 4006825644395
- Technical Datasheet:
- TC-CL 18/1800 LI - SOLO Datasheet
Product Overview
- A member of the Power X-Change family
- Optimum illumination thanks to a high-performance LED
- Rotary dimmer for infinitely variable brightness adjustment
- High flexibility thanks to 360° swiveling lamphead
- Practical carry-handle for easy transport
- Folding foot for storage in minimum space
- Robust fastening hook for universal use
- Luminous Flux Max: 1800 lm
- Luminous Colour: 5000 K
- Number of Brightness Adjustment Steps: Continuously
Footnotes
Product Information
- :
- Work Light
- :
- LED
- :
- 1800lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.78 (£36.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.