You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

210mm 1400W Mitre Saw 230V - 

TC-MS 2112

TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V
TC-MS 2112 - 210mm 1400W Mitre Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-MS 2112
Order Code:
TL17255
Product Range
Einhell - Mitre Saws
Also Known As:
GTIN UPC EAN: 4006825584929
Technical Datasheet:
TC-MS 2112   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Mitre Saws)

See all from this product range

Product Overview

Equipped with a carbide saw blade in professional quality, the TC-MS 2112 crosscut and mitre saw is quickly available to carry out minor jobs such as making crosscuts and miter cuts in workpieces made of wood, laminated panels and plastics. The high-quality work table made of die-cast aluminium comes with an exact angle adjustment facility which can be latched single-handedly in various positions. The table insert is equipped with a practical scale for reading off the workpiece width easily from the working position. While workpiece supports on both sides and a reliable clamping device ensure exact operation, a cutting depth control facility permits even more challenging jobs to be performed with ease. The carbide-tipped saw blade in professional quality offers a cutting capacity of over 200mm in particleboard and is easily changed thanks to a spindle lock. A sawdust bag keeps the workplace clean and a transport brace ensures easy and safe transportation.
  • High-quality HW-saw blade for perfect cuts
  • The work table is made of light and stable alu die-cast
  • Turntable with accurate locking positions for all common angles
  • The saw head is infinitely up to 45° tiltable to the left
  • Workpiece supports on both sides for long workpieces
  • Clamping device for holding the workpiece securely in position
  • Spindle lock for an easy and fast blade change
  • Includes sawdust bag
  • Well readable angle scales for the mitre-and angle-cuts

Contents

Mitre Saw, TCT Blade, Dust Bag & Wrench

Product Information


:
Electric

:
230V

:
-

:
1.4kW

:
-

:
Mitre

:
Einhell - Mitre Saws

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825584929

11 In stock Need more?

???PF_PDP_RSP_SUP???

£61.62 ( £73.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £61.62 (£73.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --