You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250mm 2000W Table Saw with Stand 230V -
TC-TS 2025/2 U
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-TS 2025/2 U
- Order Code:
- TL21175
- Also Known As:
- GTIN UPC EAN: 4006825646474
- Technical Datasheet:
- TC-TS 2025/2 U Datasheet
Product Range Selector (Einhell - Table Saws)
See all from this product rangeProduct Overview
- Table width extension left and right for wide workpieces
- Improved, stable parallel stop for exact cuts
- 2 in 1 Saw blade adjustment (height and angle with one hand)
- Cross stop with angle scale (+/- 60°) for simple mitre cuts
- Chip extractor connection at the housing and the saw blade cover
- Includes base frame for pleasant working height at 850mm
- Holder at the housing to wrap the power cord
- Power: 1800W
- Max Power (S6 / S6%): 2000W / 25%
- Idle Speed: 5000 min^-1
- Saw Blade: 250mm x 30mm
- Swiveling Range of Saw Blade: 45°
- Max Cutting Height at 45°: 65mm
- Max Cutting Height at 90°: 85mm
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 2000W
- :
- 250mm
- :
- Circular
- :
- Einhell - Table Saws
- :
- UK Type G
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £112.46 (£134.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.