You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 20L 18V Wet & Dry Vacuum Cleaner - Bare Unit -
TC-VC 18/20 LI S-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-VC 18/20 LI S-SOLO
- Order Code:
- TL20418
- Product Range
- Einhell - Wet & Dry Vacuum Cleaners
- Also Known As:
- GTIN UPC EAN: 4006825625998
- Technical Datasheet:
- TC-VC 18/20 LI S-SOLO Datasheet
Product Range Selector (Einhell - Wet & Dry Vacuum Cleaners)
See all from this product rangeProduct Overview
- Member of Power X-Change family - one battery for all products
- 20L Stainless steel tank, rust-proof and sturdy
- Blow connector for blow-cleaning of inaccessible areas
- 4 Rollers for good mobility
- Practical holder integrated in housing for holding accessories
- 36mm Hose system maintains high air and dirt flow
- Complete with plastic suction hose and three-part extension tube
- Large suction nozzle for carpets and floors for top performance
- Crevice nozzle for narrow areas & upholstery nozzle for car seats
- The product comes complete with a dirt collector bag inside
- Suction Power Max: 8 kPa
- Suction Hose Length: 1.5m
- Suction Hose Diameter: 36mm
- Sound Power Level: 86 dB (A)
Contents
36mm Suction Hose, Three-Piece Plastic Suction Pipe, Large Suction Nozzle with Combination Insert for Carpets & Smooth Flooring, Upholstery Nozzle, Crevice Nozzle, Dirt Collector Bag
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 20l
- :
- -
- :
- 815mm
- :
- -
- :
- 335mm
- :
- 515mm
- :
- 331mm
- :
- 5.3kg
- :
- Einhell - Wet & Dry Vacuum Cleaners
- :
- -
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.32 (£68.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.