You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V - 

TC-VC 1815

TC-VC 1815 - 15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V
TC-VC 1815 - 15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V
TC-VC 1815 - 15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V
TC-VC 1815 - 15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V
TC-VC 1815 - 15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V
TC-VC 1815 - 15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V
TC-VC 1815 - 15L 1250W Plastic Wet & Dry Vacuum Cleaner 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-VC 1815
Order Code:
SI20423
Product Range
Einhell - Wet & Dry Vacuums
Also Known As:
GTIN UPC EAN: 4006825585179
Technical Datasheet:
TC-VC 1815   Datasheet
See all Technical Docs

Product Range Selector (Einhell - Wet & Dry Vacuums)

See all from this product range

Product Overview

The TC-VC 1815 wet & dry vac is an indispensable helper on in-depth and thorough cleaning jobs. With a rating of 1250W it uses a maximum suction power of 180 mbar to provide careful servicing of all types of water-sensitive surfaces. Dirt, odor, germs and bacteria become seated deep inside fabrics. Unlike standard suck & wipe techniques, the wet & dry vac provides deep-down and thorough cleaning and is an ideal addition to standard household cleaning appliances when it comes to stubborn and ingrained dirt. A wet & dry vac is ideal for top-to-bottom cleaning of the textile materials found in all kinds of vehicles, be it as seat coverings, roof linings, mats and interior trim. This wet & dry vac with its 15L plastic container is low in weight but impact-proof and easy to clean. Four castors ensure good mobility, and the housing is fitted with one holder for the 2.5m power cable and another holder for tidy storage of a selection of nozzles. Thanks to this arrangement, the right nozzle is always ready to hand. The blow connection is for blow-cleaning hard-to-reach areas, e.g. under staircases and in awkward corners. The delivery includes a 1.5m plastic suction hose with a three-piece extension tube, a floor nozzle for carpets and smooth flooring, a crevice nozzle, a foam filter, a blue filter bag and a paper dirt bag.
  • 15L Plastic tank, lightweight but impact-proof
  • Blow connection for blow-cleaning hard-to-reach areas
  • 4 Castors for good mobility
  • Practical accessories holder for clean stowage and operations
  • Practical cable holder for tidy stowage
  • Incl. plastic suction hose and three-part extension tube
  • Incl. floor nozzle & crevice nozzle
  • Incl. foam filter, blue filter bag and paper dirt bag

Contents

Wet & Dry Vacuum Cleaner, Plastic Suction Hose, Three-Part Extension Tube, Floor Nozzle, Crevice Nozzle, Foam Filter, Blue Filter Bag & Paper Dirt Bag

Product Information


:
Electric

:
230V

:
-

:
1.25kW

:
15l

:
-

:
-

:
-

:
-

:
-

:
-

:
3.64kg

:
Einhell - Wet & Dry Vacuums

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825585179

98 In stock Need more?

???PF_PDP_RSP_SUP???

£32.45 ( £38.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.45 (£38.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --