You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20L 1250W Wet & Dry Vacuum Cleaner 230V -
TC-VC1820S
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-VC1820S
- Order Code:
- SI17665
- Product Range
- Einhell - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 4006825585162
- Technical Datasheet:
- TC-VC1820S Datasheet
Product Range Selector (Einhell - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- 1250W Motor
- Sturdy Stainless steel body
- 20 Litre collection tank
- 4 Castors
- Carry handle and cable holder
Contents
Suction Hose, Foam Filter, Crevice Nozzle, Adaptor, 3x Extension Pipes, Attachment for Carpets, Attachment for Smooth Floors, Large Suction Nozzle
Product Information
- :
- Electric
- :
- 230V
- :
- -
- :
- 1.25kW
- :
- 20l
- :
- -
- :
- 1835mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 4.7kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.81 (£54.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.