You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change Twin 18V / 36V Li-Ion Cordless Air Compressor - Bare Unit -
TE-AC 36/150 LI OF-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AC 36/150 LI OF-SOLO
- Order Code:
- SI20745
- Product Range
- Einhell - Air Compressors
- Also Known As:
- GTIN UPC EAN: 4006825672909
- Technical Datasheet:
- TE-AC 36/150 LI OF-SOLO Datasheet
Product Range Selector (Einhell - Air Compressors)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 2x 18V batteries required
- TWIN-PACK technology: 2x 18V Power X-Change batteries – more power
- Oil-free, service-free pump for low maintenance
- Portable, powerful cordless compressor with 6-litre tank
- Ergonomic design and handle for easy transport
- Pressure gauge and quick coupling for regulated working pressure
- Vibration-damping feet ensure stability
- Drainage valve for emptying condensed water
- Pressure reducer for manually setting desired pressure
- 10-Year warranty against rusting of the pressure vessel
- Accessory compartment for tidy storage of optional accessories
- Motor speed: 16000 min^-1
- Output power 0 bar: 95 l/min
- Output power 4 bar: 70 l/min
- Output power 7 bar: 50 l/min
- Suction power: 150 l/min
Footnotes
Product Information
- :
- -
- :
- -
- :
- 8bar
- :
- 6l
- :
- Einhell - Air Compressors
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £138.28 (£165.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.