You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 4 1/2" (115mm) 18V 4Ah Li-Ion Cordless Angle Grinder Kit -
TE-AG 18/115 LI KIT
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AG 18/115 LI KIT
- Order Code:
- TL22270
- Product Range
- Einhell - Power X-Change Angle Grinders
- Also Known As:
- GTIN UPC EAN: 4006825661859
- Technical Datasheet:
- TE-AG 18/115 LI KIT Datasheet
Product Range Selector (Einhell - Power X-Change Angle Grinders)
See all from this product rangeProduct Overview
- Member of the Power X-Change family
- Lightest angle grinder of its class
- Softstart function and restart safeguard to make it safer to use
- Overload cut-out for a long service life
- Modified air guidance for better cooling and longer service life
- Very smooth operation thanks to separation of motor and gearing
- Disc guard with quick adjust facility
- Robust aluminium gear housing
- Slimline design with ergonomic soft grip
- Handle can be attached in 3 positions
- Charge state can be viewed on the battery capacity indicator
- Disc Size: 115mm
- No Load Speed: 8500 min^-1
- Max. Cutting Depth: 28mm
Contents
Angle Grinder, 4Ah Battery, Charger, Cutting Disc Guard, Handle with a Spanner, Cutting Disc (115mm x 1.2mm), Flap Disc (115mm) & Carry Bag
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- 115mm
- :
- Einhell - Power X-Change Angle Grinders
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £95.78 (£114.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.