You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 4 1/2" (115mm) 18V Li-Ion Cordless Quick Release Angle Grinder - Bare Unit -
TE-AG 18/115 Q LI SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-AG 18/115 Q LI SOLO
- Order Code:
- TL23745
- Product Range
- Einhell - Power X-Change Angle Grinders
- Also Known As:
- GTIN UPC EAN: 4006825663082
- Technical Datasheet:
- TE-AG 18/115 Q LI SOLO Datasheet
Product Range Selector (Einhell - Power X-Change Angle Grinders)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Quick Fix nut for quick, tool-free disc replacement
- Lightest angle grinder in its class
- Softstart and restart protection for increased user safety
- Overload protection for durability
- Modified air ducting for better cooling and durability
- Smooth running thanks to the decoupling of motor and gearbox
- Disc guard with quick adjustment for flexible working
- Robust aluminium gearbox housing
- Slim design with ergonomic softgrip
- Additional handle can be mounted flexibly in 2 positions
- Recommendations for optimal results: 2.5Ah battery and above
- Supplied without battery or charger (sold separately)
- Supplied without cutting disc
- Max Cutting Depth: 28mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 115mm
- :
- Einhell - Power X-Change Angle Grinders
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £58.28 (£69.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.