You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit - 

TE-CB 18/180 LI-SOLO

TE-CB 18/180 LI-SOLO - Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit
TE-CB 18/180 LI-SOLO - Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit
TE-CB 18/180 LI-SOLO - Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit
TE-CB 18/180 LI-SOLO - Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit
TE-CB 18/180 LI-SOLO - Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit
TE-CB 18/180 LI-SOLO - Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit
TE-CB 18/180 LI-SOLO - Power X-Change 18V Li-Ion Cordless Workshop Blower - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-CB 18/180 LI-SOLO
Order Code:
SI20426
Also Known As:
GTIN UPC EAN: 4006825631746
See all Technical Docs

Product Overview

The Einhell cordless blower TE-CB 18/180 Li-Solo switches on the turbo when cleaning. Including three inflation adapters, the device can be used in many ways on the construction site and in the workshop. The Einhell cordless blower can be used flexibly thanks to its battery operation. Electrical cables and searching for a power outlet are a thing of the past. The blower is a member of the Power X-Change family. The batteries for tools and garden equipment from the Einhell system series can be flexibly interchanged without limits. Clean the construction site of dust and dirt, remove chips in the workshop or blow out boreholes: With up to 180 km/h and an idle speed of up to 15,500 rpm, the cordless blower has immense power. The two speed levels ensure application-oriented work. Thanks to softgrip, the cordless blower sits comfortably in the hand. Delivery does not include battery or charger. These are available separately.
  • Member of the Power X-Change family
  • 2 Speed levels for application-oriented work
  • Air speed of up to 180 km/h for best results
  • Multipurpose: Construction site – Workshop – Garden
  • Comfortable working thanks to softgrip
  • Incl. 3x inflation adapters for versatile applications
  • Delivery does not include a battery or charger (sold separately)
  • Air speed (level 1) 130 km/h, Air speed (level 2) 180 km/h

Contents

Workshop Blower & 3x Inflation Adapters

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
Cordless - Bare Unit

:
-

:
18V

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
-

:
900g

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825631746

2 In stock Need more?

???PF_PDP_RSP_SUP???

£24.95 ( £29.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.95 (£29.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --