You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Coffee Machine - Bare Unit -
TE-CF 18 LI-SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CF 18 LI-SOLO
- Order Code:
- TL24393
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825672510
- Technical Datasheet:
- TE-CF 18 LI-SOLO Datasheet
Product Overview
- Member of the Power X-Change family, 1x 18V battery required
- 2 in 1: Filter coffee maker and coffee pad machine in one
- Coffee preparation with max. 80°C for perfect flavour
- Removable 240ml water tank for one cup of coffee
- For cups up to 90mm tall
- Easy transport thanks to integrated carrying handle
- Cup holder prevents cup from falling out during transport
- Rubber feet for non-slip stability
- Incl. dustproof stainless-steel coffee cup with lid
- Incl. measuring spoon
- Incl. ground coffee container with 1x coffee filter
- Incl. container for commercially available coffee pads
- Brewing time: 5 min
Contents
Coffee Machine, Dustproof stainless-steel coffee cup with lid, measuring spoon, ground coffee container with 1x coffee filter, Container for commercially available coffee pads
Footnotes
Product Information
- :
- Coffee Machine
- :
- -
- :
- 240ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.12 (£58.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.