You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Glue Gun - Bare Unit -
TE-CG 18 LI - SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CG 18 LI - SOLO
- Order Code:
- TL22274
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825641202
- Technical Datasheet:
- TE-CG 18 LI - SOLO Datasheet
Product Overview
- A member of the Power X-Change family
- Practical LED heat level indicator
- Operational for glueing after only 120 seconds of warm-up time
- Safe and comfortable handling thanks to the soft grip
- Auto. switch-off after 5 min. standby to prevent from overheating
- Practical LED for optimum illumination of the working area
- Additional flat glueing nozzle optimum usage in narrow spaces
- Max. Glueing Temperature: 170°C
- Glue Stick Diameter: 11mm
Contents
Glue Gun & 5x 11mm x 200mm Glue Sticks
Footnotes
Product Information
- :
- -
- :
- 11mm
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.13 (£34.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.