You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Impact Driver - Bare Unit -
TE-CI 18/1 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CI 18/1 LI-SOLO
- Order Code:
- TL22273
- Also Known As:
- GTIN UPC EAN: 4006825618907
- Technical Datasheet:
- TE-CI 18/1 LI-SOLO Datasheet
Product Overview
- A member of the Power X-Change family
- Hammer screwdriver – for effortlessly tightening large/long screw
- Low reverse torque reduces strain on the wrists during operation
- Short, lightweight design with ergonomic Softgrip surfaces
- 1/4" Hex bit mount (Recommendation: impact-resistant bits)
- Speed control for fine adjustment on delicate jobs
- 3 Power LEDs included for good all-round illumination
- Rugged aluminium housing and rubber supports for protection
- Practical belt clip for efficient and safe operation
- Idle Speed: 0 min^-1 - 2300 min^-1
- Max. Torque Hard: 140 Nm
Footnotes
Product Information
- :
- -
- :
- 140N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.65 (£54.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.