You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Brushless Cordless Impact Driver - Bare Unit -
TE-CI 18 LI BL
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CI 18 LI BL
- Order Code:
- TL20413
- Also Known As:
- GTIN UPC EAN: 4006825613971
- Technical Datasheet:
- TE-CI 18 LI BL Datasheet
Product Range Selector (Einhell - Power X-Change Impact Drivers)
See all from this product rangeProduct Overview
- A member of the Power X-Change family
- Brushless motor - more power and longer service life
- Impact driver-for effortless tightening of large/long screws
- 6.35mm (¼") Hexagon Fitting
- Speed control for fine adjustment on delicate jobs
- Short, lightweight design with ergonomic Softgrip surfaces
- Special impact mechanism protects the wrist from torsional forces
- LED lamp to illuminate the work area
- Idle Speed: 0 - 2900 min^-1
- Max Torque Hard: 180 Nm
Footnotes
Product Information
- :
- -
- :
- 180N-m
- :
- -
- :
- -
- :
- Li-Ion
- :
- 18V
- :
- Einhell - Power X-Change Impact Drivers
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.46 (£74.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.