You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Nail Gun & Stapler - Bare Unit -
TE-CN 18 LI - SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CN 18 LI - SOLO
- Order Code:
- TL24388
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825653786
- Technical Datasheet:
- TE-CN 18 LI - SOLO Datasheet
Product Overview
- A member of the Power X-Change family
- 2-in-1 stapler and nailer combination tool
- Robust gearing allows up to 20 shots per minute
- Makes effortless work of fastening copper sheeting up to 0.5 mm
- Slimline stapler head allows stapling close to the edge
- Depth setting facility for variable penetration depth
- Trigger catch to prevent unintentional stapling/nailing
- Magazine with level indicator for an at-a-glance overview
- Easy to open magazine at the touch of a button
- Magnet in the magazine keeps the nails/staples in place better
- Ergonomic soft grip surfaces for safe working
- Supplied complete with 300 nails (32 mm) and 300 staples (19 mm)
- Incl. practical belt clip for safe storage
- Incl. hex key for sorting out jammed staples
Contents
Cordless Nailer, 300x Nails (32mm) & 300x Staples (19mm)
Footnotes
Product Information
- :
- -
- :
- Nail Gun Staple
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.49 (£78.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.