You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 150mm 18V Li-Ion Cordless Circular Saw - Bare Unit -
TE-CS 18/150 LI - SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-CS 18/150 LI - SOLO
- Order Code:
- TL22275
- Product Range
- Einhell - TE-CS Circular Saws
- Also Known As:
- GTIN UPC EAN: 4006825647532
- Technical Datasheet:
- TE-CS 18/150 LI - SOLO Datasheet
Product Range Selector (Einhell - TE-CS Circular Saws)
See all from this product rangeProduct Overview
- A member of the Power X-Change family
- Small, light and handy – for comfortable operation
- Easy adjustment without tools (cutting depth, tilt angle)
- Dust extractor adapter to keep the workplace clean
- Compatible with the Einhell guide rail
- Easy changing of the saw blade thanks to the spindle lock
- High quality aluminium base plate
- Sawblades with 10mm or 16mm core can be used
- High quality sawblade is included in delivery
- High-quality LED for optimum illumination of the cutting area
- No-Load Speed: 4200 min^-1
- Saw Blade: 150mm x 10mm
- Cutting Depth at 90°: 48mm
- Cutting Depth at 45°: 32mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 150mm
- :
- Circular
- :
- Einhell - TE-CS Circular Saws
- :
- -
Technical Documents (2)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £57.45 (£68.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.