You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit - 

TE-DA 18/760 LI SOLO

TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit
TE-DA 18/760 LI SOLO - Power X-Change 18V Li-Ion Cordless Drain Cleaner - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-DA 18/760 LI SOLO
Order Code:
SI20427
Also Known As:
GTIN UPC EAN: 4006825664409
See all Technical Docs

Product Overview

The Einhell cordless pipe cleaner TE-DA 18/760 Li-Solo gets pipes flowing effortlessly in no time at all. The pipe cleaner is a member of the Power X-Change family. Batteries, devices and chargers in this system series can be flexibly combined with each other. Thanks to simple retraction and extension with driven feed, the cleaning process is a clean one. The clockwise and anti-clockwise rotation also releases larger blockages easily and efficiently. The galvanised and stainless spiral guarantees the longevity of the device. The drum can be conveniently cleaned through the inlet and outlet openings. The locking mechanism enables the removal of stubborn dirt. The cordless pipe cleaner is suitable for pipes with 16mm to 55mm diameter thanks to a 7mm thick spiral. An LED illuminates the working area. The ergonomic design with softgrip makes it really handy. Delivery does not include battery or charger. These are available separately, e.g. as a practical starter set.
  • Member of the Power X-Change family, 1x 18V battery required
  • Simple retraction/extension of the spiral with battery-operated motor
  • Rotate clockwise/anti-clockwise to release when the spiral is blocked
  • The spiral is rust-proof thanks to the zinc coating
  • Convenient cleaning of the drum thanks to the outlet opening
  • Locking mechanism for removing stubborn dirt
  • Suitable for pipes 16mm - 55mm thanks to the 7mm thick spiral
  • LED light for lighting your working area
  • Really handy thanks to ergonomic design and softgrip
  • Supplied without a battery or charger (sold separately)
  • Cleaning Spiral Length: 7.6m
  • Idle Speed Max: 560 min^-1

Contents

Drain Cleaner & 7.6m Galvanised Cleaning Wire

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825664409

2 In stock Need more?

???PF_PDP_RSP_SUP???

£72.45 ( £86.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £72.45 (£86.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --