You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Handheld Vacuum Cleaner - Bare Unit -
TE-HV 18/06 LI - SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-HV 18/06 LI - SOLO
- Order Code:
- SI20421
- Also Known As:
- GTIN UPC EAN: 4006825667189
- Technical Datasheet:
- TE-HV 18/06 LI - SOLO Datasheet
Product Overview
- Member of the Power X-Change family, 1x 18V battery required
- 2 Speeds (ECO/BOOST) for optimal battery use
- Cordless hand-held vacuum cleaner with high suction power up to 72 mbar
- Large dust collection container with a capacity of 0.6 litres
- Quick, easy emptying of the dust collection container at the push of a button
- Cleaning of the dirt filter under running water possible
- Incl. floor nozzle for hard floors and smooth surfaces
- Incl. 26cm long crevice nozzle for hard-to-reach places
- Incl. upholstery nozzle for cleaning upholstery and fabrics
- Incl. 2 suction pipes (total 70cm) for use as a floor vacuum cleaner
- Space-saving storage thanks to the integrated wall mount
Contents
Handheld Vacuum, Floor Nozzle, Crevice Nozzle, Upholstery Nozzle, 2x Suction Pipes & Wall Mount
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 0.6l
- :
- -
- :
- 734mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 950g
- :
- -
- :
- -
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.48 (£56.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.