You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit - 

TE-MT 18/34 LI SOLO

TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit
TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit
TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit
TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit
TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit
TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit
TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit
TE-MT 18/34 LI SOLO - Power X-Change 18V Li-Ion Cordless Grinding & Engraving Tool Set - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-MT 18/34 LI SOLO
Order Code:
TL24391
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825668728
See all Technical Docs

Product Overview

The versatile Einhell cordless grinding and engraving tool TE-MT 18/34 Li-Solo can be used for a wide range of tasks such as engraving, polishing, milling, grinding, cutting and brushing. The cordless sanding and engraving part of the Einhell Power X-Change family, where all batteries, chargers and system devices can be flexibly combined. With continuously variable speed electronics, the output can be adapted to any situation and any material – at speeds of 5,000 to 34,000 rpm. The locking knob allows simple and comfortable tool change. Precise results, even for detailed tasks or elaborate engravings, are possible thanks to the pin on the 92cm long, flexible shaft. The engraving pin sits optimally in the hand thanks to its narrow design with softgrip surfaces. The base station of the sanding and engraving tool includes a practical holder for the shaft and pen, as well as an accessories holder for frequently used accessories and a removable accessories box attached to the housing. Depending on the task, the base station can be worn directly on the body with the 150 cm long carrying strap, hung up using a wall bracket to save space or placed securely thanks to rubberised feet. Delivery also includes an extensive, 55-piece accessories set, with which there are hardly any limits to universal applications of all kinds. The cordless sanding/engraving tool TE-MT 18/34 Li-Solo is supplied without a battery or charger. These are available separately, e.g. as a practical starter set.
  • Member of the Power X-Change family, 1x 18V battery required
  • Speed control electronics for material-specific application
  • Locking knob for easy exchange of tools
  • Flexible shaft with fine tip for precision work
  • Convenient support for flexible, 92 cm long shaft
  • Rubberised feet for secure positioning of the base station
  • 150 cm carrying strap for flexible application
  • Holder for frequently used accessories integrated into base station
  • Removable accessories box additionally integrated in the housing
  • Wall bracket for easy storage of base station
  • 55-piece accessory set for a wide range of applications
  • Idle speed max: 34000 min^-1
  • Idle speed min: 5000 min^-1

Contents

Grinding/Engraving Tool & 55 Piece Accessory Set

Footnotes

Bare Unit = Body Only No Battery, Charger or Case Supplied

Product Information


:
-

:
-

:
34000rpm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825668728

7 In stock Need more?

???PF_PDP_RSP_SUP???

£68.28 ( £81.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £68.28 (£81.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --