You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1200W 6mm & 8mm Router 230V - 

TE-RO 1255 E

TE-RO 1255 E - 1200W 6mm & 8mm Router 230V
TE-RO 1255 E - 1200W 6mm & 8mm Router 230V
TE-RO 1255 E - 1200W 6mm & 8mm Router 230V
TE-RO 1255 E - 1200W 6mm & 8mm Router 230V
TE-RO 1255 E - 1200W 6mm & 8mm Router 230V
TE-RO 1255 E - 1200W 6mm & 8mm Router 230V
TE-RO 1255 E - 1200W 6mm & 8mm Router 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-RO 1255 E
Order Code:
TL19245
Product Range
-
Also Known As:
GTIN UPC EAN: 4006825537215
Technical Datasheet:
TE-RO 1255 E   Datasheet
See all Technical Docs

Product Overview

The TE-RO 1255 E router is a high-quality, powerful tool for experts to tackle the most challenging routing jobs in solid wood, plywood and particleboard. The routing depth is easy to preselect using the turret stop and can also be exactly adjusted using the precision depth adjustment facility. A chip shield provided additional protection.
  • Light duty plunge router
  • 6mm & 8mm Collets
  • Variable speed control
  • Removable base
  • 3 Stage depth stop
  • Spindle lock for simple cutter change
  • Parallel guide, circle, copy sleeve
  • Soft grip handles
  • Dust extraction adaptor
  • Stroke Height: 55mm
  • Moulding Cutter Max: 30mm Diameter

Product Information


:
230V

:
1.2kW

:
30000rpm

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4006825537215

3 In stock Need more?

???PF_PDP_RSP_SUP???

£62.30 ( £74.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £62.30 (£74.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --