You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 125mm 18V Li-Ion Cordless Random Orbital Sander - Bare Unit -
TE-RS 18 LI-SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-RS 18 LI-SOLO
- Order Code:
- TL20415
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825618341
- Technical Datasheet:
- TE-RS 18 LI-SOLO Datasheet
Product Overview
- Member of the Power X-Change family
- Speed electronics for material and application suitable working
- Finest finish & high sanding performance due to eccentric concept
- Safe and comfortable operation thanks to the soft grip
- Micro Hook & Loop fastening for holding the abrasive paper securely
- Both integrated and connection for external dust extraction
- Oscillating Speed: 14,000 - 22,000 min^-1
- Oscillating Circuit: 2mm
- Backing Pad Diameter: 125mm
- Sanding Paper Diameter: 125mm
- Idle Speed: 7000 - 11000 min^-1
Contents
1x 80 Grit Abrasive Paper
Footnotes
Product Information
- :
- Orbital
- :
- -
- :
- -
- :
- 18V
- :
- -
- :
- Li-Ion
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.80 (£54.96) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























