You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 400W Random Orbital Sander 230V -
TE-RS 40 E
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-RS 40 E
- Order Code:
- TL19738
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825590661
Product Overview
- Solid and powerful rotating sander for most diverse applications
- Double action (rotation + eccentricity) causes high sanding performance
- Perfectly suited for high abrasive sanding and fine-tuning
- Speed-electronics for material-compatible operation
- Easy and quick change of sanding papers thanks to micro-velcro system
- Low vibrations caused by solid aluminium balancing within the housing
- Ergonomic grip areas with softgrip
- Removeable additional handle for well-balanced handling
- Active dust-extraction for a clean working area
- Filterbox collects sanding dust
- Maximum collection can be achieved by connecting a vaccum cleaner
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Round
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.75 (£57.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























