You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Handheld Vacuum Cleaner - Bare Unit -
TE-VC 18 LI SOLO
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-VC 18 LI SOLO
- Order Code:
- TL21186
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825612646
- Technical Datasheet:
- TE-VC 18 LI SOLO Datasheet
Product Overview
- A member of the Power X-Change family
- Dust container with a volume of 540ml
- Clean the filters under running water
- Space-saving storage thanks to the integrated wall bracket
- Suction Power Max: 42 mbar
Contents
Vacuum, Floor Tool, Crevice Tool, Upholstery Tool, 46.5cm Extension Tube
Footnotes
Product Information
- :
- Cordless
- :
- -
- :
- 18V
- :
- -
- :
- 0.54l
- :
- -
- :
- 428mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0.85kg
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.12 (£34.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.