You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30L 1400W L Class Wet & Dry Vacuum Cleaner with Power Take-Off 230V -
TE-VC 2230 SACL
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TE-VC 2230 SACL
- Order Code:
- SI20425
- Product Range
- Einhell - Wet & Dry Vacuums
- Also Known As:
- GTIN UPC EAN: 4006825666366
- Technical Datasheet:
- TE-VC 2230 SACL Datasheet
Product Range Selector (Einhell - Wet & Dry Vacuums)
See all from this product rangeProduct Overview
- For dust particles (AGW
1 mg/m³) & dust class L according to Euronorm - Filtering of harmful dust particles such as gypsum dust, lime & mica
- With filter cleaning system to restore the suction power
- Suction capacity continuously adjustable thanks to speed control
- Stainless steel container 30L, stainless and stable
- Blowing connection for blowing out hard-to-reach areas
- Wheels & castors as well as a trolley handle for easy transport
- Practical accessories holder for clean storage and working
- Cable winding & suction pipe holder integrated in the housing
- Automatic device power socket for connecting power tools
- Water drain screw for draining suctioned water
- Stainless steel telescopic tube (Ø 36 mm) with air leakage controller
- Incl. 3 metre heavy-duty plastic suction hose (Ø 36mm)
- Incl. large combi, crevice and upholstery nozzle
- Includes HEPA pleated filter, foam filter & non-woven bag
Contents
Wet & Dry Vacuum Cleaner, 36mm Stainless Steel Telescopic Tube, 3m Plastic Suction Hose, Combi Nozzle, Crevice Nozzle, Upholstery Nozzle, HEPA Pleated Filter, Foam Filter & Non-Woven Bag
Product Information
- :
- Electric
- :
- -
- :
- -
- :
- 1.4kW
- :
- 30l
- :
- -
- :
- 2243mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 8.5kg
- :
- Einhell - Wet & Dry Vacuums
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.13 (£178.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.