You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V 2x 2Ah Li-Ion Cordless Combi Drill Kit -
TP-CD 18/50 LI-I BL
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TP-CD 18/50 LI-I BL
- Order Code:
- TL23744
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4006825642483
- Technical Datasheet:
- TP-CD 18/50 LI-I BL Datasheet
Product Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Impact drilling function for universal operation included
- High-grade 13mm metal drill chuck
- 2-Speed gearing for powerful drilling and screwing
- Speed electronics for material and application suitable working
- Always Ready-for-use due to Li-ion technology without discharging
- LED lighting for optimum operation in dark areas
- Extremely easy to work with due to ergonomic design and soft grip
- Incl. 2x 2Ah Power X-Change battery and high-speed charger
- Supplied in practical universal case E-Box Basic
- Stroke Rate Gear 1: 8000 min^-1, Stroke Rate Gear 2: 28800 min^-1
- Torque (Hard): 50 Nm
- Torque Adjustment Steps: 22
Contents
Combi Drill, 2x 2Ah Batteries, Charger & Carry Case
Product Information
- :
- 18V
- :
- -
- :
- 13mm
- :
- -
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.95 (£89.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.