You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Palm Router - Bare Unit -
TP-ET 18 LI BL - SOLO
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TP-ET 18 LI BL - SOLO
- Order Code:
- TL24396
- Product Range
- Einhell - Routers
- Also Known As:
- GTIN UPC EAN: 4006825664300
- Technical Datasheet:
- TP-ET 18 LI BL - SOLO Datasheet
Product Range Selector (Einhell - Routers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Continuously variable speed control electronics with powerful motor
- Continuously adjustable milling depth adjustment
- Collet 6mm and 8mm for various router cutters
- Spindle lock for easy tool change
- LED for optimal illumination of the working area
- Plastic insert protects the workpiece surface
- Ergonomic handle with softgrip
- Edge router attachment enables chamfering of edges
- High-quality, aluminium design allows precise milling
- Incl. rip fence, compass tip, guide roller and copying sleeve
- Incl. suction adapter suitable for Einhell wet/dry vacuum cleaners
- Lift height: 40mm
- Max. Shape cutter: 30mm
- Max. speed: 10000 min^-1
- Min. speed: 10000 min^
Contents
Palm Router, Rip fence, compass tip, guide roller, copying sleeve, Suction adapter suitable for Einhell wet/dry vacuum cleaners
Footnotes
Product Information
- :
- -
- :
- -
- :
- 10000rpm
- :
- Einhell - Routers
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.98 (£88.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.