You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V Li-Ion Cordless Leaf Blower & Vacuum - Bare Unit -
VENTURRO 18/210
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- VENTURRO 18/210
- Order Code:
- SI20436
- Also Known As:
- GTIN UPC EAN: 4006825663631
- Technical Datasheet:
- VENTURRO 18/210 Datasheet
Product Range Selector (Einhell - Power X-Change Blowers)
See all from this product rangeProduct Overview
- Member of the Power X-Change family, 1x 18V battery required
- Brushless motor - more power and longer running time
- PurePOWER Brushless - 10 years motor warranty after registration
- Electronic speed control
- Toolless changeover from blower and suction function
- Additional handle
- Large quality collection bag with viewing window for checking the filling level
- Fastening of the collection bag via clever quick fastening system
- Integrated shredding function
- Comfortable carrying strap
- Large guide wheels for better weight relief
- High blowing volume with blowing air speed up to 210 km/h
- Good suction power with up to 500 m³/h
- Softgrip for non-slip and comfortable work
- Integrated wall mounting
- Recommendation for optimal results: 3Ah battery and larger
- Supplied without battery and charger (available separately)
- Suction Pipe Diameter: 85mm
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3kg
- :
- Einhell - Power X-Change Blowers
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.29 (£99.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.