You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EML Contact Cleaner Lubricant, 200ml Aerosol -
EML200F
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- EML200F
- Order Code:
- SAEML200F
- Product Range
- Electrolube - EML
- Also Known As:
- EEML200F, GTIN UPC EAN: 5028356100088
Product Range Selector (Electrolube - EML)
See all from this product rangeProduct Overview
- Cleans and lubricates switches, connectors and slip rings
- Removes dirt and protects from further contamination
- Reduces contact resistance
- Commonly known as switch cleaner
- Compatible with most plastics, paints and rubbers; versatile in use
- Rapid solvent evaporation, efficient production processes
- Silicone free and anti-static
Product Information
- :
- Fluid
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- Electrolube - EML
Technical Documents (0)
Also Known As
230 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.15 (£9.78) | ( ) |
12+ | £7.76 (£9.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.