You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Black Epoxy Resin, 250g -
ER2188RP250G
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- ER2188RP250G
- Order Code:
- SA00376
- Technical Datasheet:
- ER2188RP250G Datasheet
Product Range Selector (Electrolube - Epoxy Resin)
See all from this product rangeProduct Overview
- General purpose epoxy resin
- UL94 V-0 approved
- Excellent adhesion to a wide variety of substrates
- Good chemical and water resistance
Product Information
- :
- Epoxy
- :
- Packet
- :
- Black
- :
- -
- :
- 250g
- :
- Electrolube - Epoxy Resin
Technical Documents (3)
165 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.46 (£19.75) | ( ) |
10+ | £15.44 (£18.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.