You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLU FluxClene PCB Cleaning Solvent, 400ml Aerosol with Brush -
FLU400DB
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- FLU400DB
- Order Code:
- SA02331
- Product Range
- -
- Also Known As:
- 725663, EFLU400DB, GTIN UPC EAN: 5028356100897
- Technical Datasheet:
- FLU400DB Datasheet
Product Overview
- Supplied as 400ml aerosol with brush
- Ideal for manual PCB cleaning applications
- Dries without leaving any residue; leaves a clean, dry surface in one cleaning step
- Harmless to most plastics, rubbers and elastomers
- Non-halogenated cleaning solvent, will not attack the ozone layer (100% ozone friendly solvent)
- Inhalation toxicity of 300ppm
- Density of 0.78g/ml at 20°C
Product Information
- :
- Flux Remover
- :
- PCBs
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
605 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.69 (£15.23) | ( ) |
| 5+ | £11.99 (£14.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























