You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HPA Conformal Coating, 200ml Aerosol -
HPA200H
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- HPA200H
- Order Code:
- SAHPA200H
- Product Range
- -
- Also Known As:
- EHPA200H, GTIN UPC EAN: 5028356100057
- Technical Datasheet:
- HPA200H Datasheet
Product Overview
- Supplied as 200ml aerosol with brush
- High performance flexible acrylic coating
- Transparent finish
- Performs in the most challenging of environments (military approved)
- UV trace to aid inspection
- Excellent electrical properties
- Excellent clarity, ideal for LED application
- May be removed with solvents such as Ultrasolve (ULS)
- MIL-1-46058CIPC-CC-830 & NATO Stock
- Pale colour liquid appearance
Product Information
- :
- Conformal
- :
- Electronics
- :
- Aerosol
- :
- Transparent
- :
- 200ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
104 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.37 (£14.84) | ( ) |
12+ | £11.58 (£13.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.