You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HTC Non-Silicone Heat Transfer Compound White, 35ml Syringe -
HTC35SL
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- HTC35SL
- Order Code:
- SAHTC35SL
- Product Range
- HTC Series
- Also Known As:
- EHTC35SL, GTIN UPC EAN: 5028356105083
- Technical Datasheet:
- HTC35SL Datasheet
Product Range Selector (HTC Series)
See all from this product rangeProduct Overview
- 35ml syringe
- Excellent non-creep characteristics
- Very high thermal conductivity of 0.9W/m.K
- Wide operating temperature range from -50°C to +130°C
- Low evaporation weight loss
- Easy to use and available in aerosol form, HTCA
- Low toxicity
Product Information
- :
- Syringe
- :
- 35ml
- :
- -
- :
- HTC Series
Technical Documents (2)
Also Known As
51 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available week commencing 20/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
20 more will be available week commencing 20/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.10 (£16.92) | ( ) |
12+ | £12.98 (£15.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.