You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HTS Silicone Heat Transfer Compound, 35ml Syringe -
HTS35SL
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- HTS35SL
- Order Code:
- SA00369
- Product Range
- HTS Series
- Also Known As:
- EHTS35SL, GTIN UPC EAN: 5028356104130
- Technical Datasheet:
- HTS35SL Datasheet
Product Range Selector (HTS Series)
See all from this product rangeProduct Overview
- Excellent non-creep characteristics
- Vibration stable, designed for gap filling applications
- Wide operating temperature range: -50°C to +200°C
- Thermal conductivity even at high temperatures: 0.90 W/m.K
- Low in toxicity and economical in use
- Low evaporation weight loss
- 35ml Syringe
Product Information
- :
- Syringe
- :
- 35ml
- :
- -
- :
- HTS Series
Technical Documents (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.47 (£16.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.