You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPG Special Plastics Grease, 35ml Syringe -
SPG35SL
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- SPG35SL
- Order Code:
- SASPG35SL
- Also Known As:
- ESPG35SL, GTIN UPC EAN: 5028356104185
- Technical Datasheet:
- SPG35SL Datasheet
Product Overview
- Efficient mechanical lubricant for plastics both with themselves and with metals
- Formulated to ensure compatibility with metals commonly used in manufacture of electrical switches
- Particularly recommended as an assembly aid in switch manufacture (montage grease)
Product Information
- :
- Grease
- :
- Syringe
- :
- 35ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 20/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
40 more will be available week commencing 20/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.15 (£14.58) | ( ) |
12+ | £11.46 (£13.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.