You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SWAS Safewash Super Flux Cleaner, 5L Bottle -
SWAS05L
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- SWAS05L
- Order Code:
- SA02329
- Product Range
- -
- Also Known As:
- ESWAS05L, GTIN UPC EAN: 5028356100453
- Technical Datasheet:
- SWAS05L Datasheet
Product Overview
- 5litre bulk
- Removes all types of flux residues, ideal for cleaning very stubborn deposits
- Offers enhanced cleaning performance to SWAJ for more efficient cleaning processes
- Ready to use for ultrasonic applications, no dilution required
- Non-flammable product
- 100% ozone friendly, suitable for use in standard cleaning equipment
- Blue liquid appearance
- 98°C boiling point
- 1.02g/ml density at 20°C
- 48 months shelf life
Product Information
- :
- Flux Remover
- :
- PCBs
- :
- Box
- :
- 5l
- :
- -
- :
- -
Technical Documents (2)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 20/08/25
40 more will be available week commencing 20/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.94 (£46.73) | ( ) |
5+ | £37.59 (£45.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.