You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ULS UltraSolve Cleaning Solvent, 1L Bulk -
ULS01L
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- ULS01L
- Order Code:
- SA00031
- Also Known As:
- EULS01L, GTIN UPC EAN: 5028356100613
- Technical Datasheet:
- ULS01L Datasheet
Product Range Selector (Electrolube - ULS)
See all from this product rangeProduct Overview
- Excellent degreasing properties
- Also removes flux residues form PCBs
- Can be used to remove acrylic conformal coatings
- Harmless to most plastics, rubbers and elastomers
- 1 Litre
Product Information
- :
- General Purpose
- :
- Computers, Electrical
- :
- Can
- :
- 1l
- :
- -
- :
- Electrolube - ULS
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
- 36+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.89 (£26.27) | ( ) |
12+ | £20.17 (£24.20) | ( ) |
36+ | £19.60 (£23.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.