You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ULS Ultrasolve Cleaning Solvent, 400ml Aerosol with Brush -
ULS400DB
- Manufacturer:
- ELECTROLUBE ELECTROLUBE
- Manufacturer Part No:
- ULS400DB
- Order Code:
- SA04367
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5028356100941
Product Overview
- Supplied as 400ml aerosol with brush
- Excellent degreasing properties, ideal for efficient cleaning of PCBs and electronic equipment
- Also removes flux residues form PCBs
- Can be used to remove acrylic conformal coatings
- Harmless to most plastics, rubbers and elastomers
- Fast evaporation rate, efficient cleaning processes
Warnings
Product Information
- :
- General Purpose
- :
- Computers, Electrical
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (0)
Also Known As
107 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.61 (£15.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.