You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Stereo Earphones with Microphone, White -
A088G
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A088G
- Order Code:
- AV30589
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5021196849087
Product Overview
- Stylish and modern design makes the earphones stand out
- Stereo earphones with USB-C provides convenient compatibility for modern devices
- Dedicated USB-C connection delivers superior audio quality compared to traditional 3.5mm audio plug
- The integrated microphone allows users to take calls directly
- Easily adjust volume, skip tracks, and manage calls with the inline controls
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- -
- :
- -
- :
- USB Type C
- :
- 1.15m
- :
- -
Technical Documents (0)
Also Known As
94 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
29 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
29 more will be available week commencing 29/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.14 (£3.77) | ( ) |
5+ | £2.90 (£3.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.