You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount - 26" to 55" Screen -
A195EC
- Manufacturer:
- ELECTROVISION ELECTROVISION
- Manufacturer Part No:
- A195EC
- Order Code:
- ST03895
- Product Range
- Electrovision A195
- Also Known As:
- GTIN UPC EAN: 5021196750994
- Technical Datasheet:
- A195EC Datasheet
Product Range Selector (Electrovision A195)
See all from this product rangeProduct Overview
- Tilt: ±15°
Product Information
- :
- From 26" to 55"
- :
- Tilting Mount
- :
- 45kg
- :
- 400x400
- :
- Electrovision A195
Technical Documents (1)
Also Known As
81 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 16/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
30 more will be available week commencing 16/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.87 (£20.24) | ( ) |
5+ | £14.56 (£17.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.