You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600x400 Double Arm Full Motion TV Wall Mount - 

A195MA

A195MA - 600x400 Double Arm Full Motion TV Wall Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A195MA
Order Code:
ST04395
Also Known As:
GTIN UPC EAN: 5021196778530
Technical Datasheet:
A195MA   Datasheet
See all Technical Docs

Product Range Selector (ELECTROVISION TV Stands & Brackets)

See all from this product range

Product Overview

This TV bracket from Eagle comes with an extremely useful tilt system, allowing the viewing angle to change by 12 degrees up or 12 degrees down easily & quickly for ease of viewing. The two heavy-duty arms can extend up to 400 mm from the wall providing a range of viewing solutions. The bracket is visible if the TV is less than 67 cm in width and 44 cm in height. For ease of cable management and hanging, square holes in the wall bracket are used to mount the bracket. The holes include multiple fixing points on the back plate making it suitable for both stud and brick walls.
  • Fits screen size: 32" to 65"
  • VESA compatible: 600x400
  • Weight capacity: 50kg
  • Material: Steel, plastic
  • Tilt range:+12° to -12°
  • Swivel range:+90° to -90° vertical fixing position maximises wall space
  • Profile: 60 to 400mm
  • Cable management design: Designed with easy cable management in mind
  • Installation: Solid wall
  • Dimensions (HxWxD): 400x600x400mm
  • Weight: 4.0kg
  • Ideal for domestic or commercial use
  • Suitable for use with most flat screen TV's
  • Built in Spirit level to ensure level mounting
  • Space saving - ideal for corner mounting
  • Supplied with accessories

Applications

Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities

Footnotes

Please ensure that your television meets the VESA requirements of this mount as if it doesn't it will not be compatible with the bracket.

Product Information


:
From 32" to 65"

:
Multi-Position Mount

:
50kg

:
600x400

:
ELECTROVISION TV Stands & Brackets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5021196778530

54 In stock Need more?

???PF_PDP_RSP_SUP???

£30.25 ( £36.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.25 (£36.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £27.11 (£32.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --