You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V, 150mA MES Screw Fitting Lamp -
F018F
- Manufacturer:
 - ELECTROVISION ELECTROVISION
 - Manufacturer Part No:
 - F018F
 - Order Code:
 - AR70337
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 5021196005643
 
Product Overview
- Clear bulb
 - Dimensions: 23x10x10mm
 
Product Information
- :
 - 6VDC
 - :
 - E10 / MES
 - :
 - 11mm
 - :
 - -
 - :
 - -
 - :
 - -
 
Technical Documents (0)
Also Known As
8 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 25+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £0.27 (£0.32) | ( ) | 
| 25+ | £0.22 (£0.26) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























